Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

14 AWG 3-Conductor Extension Power Cord NEMA 5-15P to NEMA 5-15R Black 25 Feet

  • Jameco Part no.: 2359431
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: P024-025-JVP
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.9090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
10W1-02206 10W1-02206
Jameco ValuePro
$3.49
2380.072 2380.072
Quail Electronics
$6.95
M709-41 M709-41
Jameco ValuePro
$5.95
GPC002C GPC002C
Jameco ValuePro
$5.95
10W1-01206 10W1-01206
Jameco ValuePro
$4.49
10W1-06206 10W1-06206
Jameco ValuePro
$4.95

$21.95 ea

3 Weeks Lead Time


# of units Price
2+ $21.95
10+ $18.95
50+ $15.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

14 AWG 3-Conductor Extension Power Cord NEMA 5-15P to NEMA 5-15R Black 25 Feet

Features

  • Extend the length of an existing power cord for more flexibility
  • This heavy duty 14 AWG power cord is fully molded for durability
  • VW-1 75°C (167°F) and FT-2 60°C (140°F) temperature rating
  • UL and cUL listed
  • All relevant materials are complied with RoHS and REACH directive
  • Connector A: NEMA 5-15P
  • Connector B: NEMA 5-15R
  • Conductor: SJT 14 AWG. x 3C
  • Amp/Voltage Rating: 15A/125V
  • Wattage Rating: 1875 W
  • Cable Color: Black
  • Length: 25 feet


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P
2nd ConnectorNEMA 5-15R
AWG/Conductor14/3
Cord TypeSJT
Length25 ft.
Agency ApprovalsUL, CUL
Jacket ColorBlack
Voltage Rating125 VAC
Current Rating15 A
Product TypeAC Power Cord
Wire Gauge (AWG)14
Number of Conductors3
Color CodesNorth American
Maximum Operating Temperature75°C
ShieldingUnshielded


Report a problem
Suggest a product
Jameco Register
;