| # of units | Price |
|---|---|
| 5+ | $9.49 |
| 10+ | $7.95 |
| 50+ | $6.75 |
| Specification | Value |
|---|---|
| 1st Connector | NEMA 5-15P |
| 2nd Connector | IEC-60320-C19 |
| AWG/Conductor | 14/3 |
| Cord Type | SJT |
| Length | 6 ft. |
| Agency Approvals | UL, CUL |
| Jacket Color | Black |
| Voltage Rating | 125 VAC |
| Current Rating | 15 A |
| Product Type | AC Power Cord |
| Wire Gauge (AWG) | 14 |
| Number of Conductors | 3 |
| Color Codes | North American |
| Maximum Operating Temperature | 105°C |
| Shielding | Unshielded |