| # of units | Price |
|---|---|
| 1+ | $82.65 |
| 5+ | $78.45 |
| 25+ | $74.45 |
4 digit electromechanical counter, panel mount, 115 VAC, push button reset, 10" wire leads.
| Specification | Value |
|---|---|
| Product Type | Totalizer |
| Number of Digits | 6 |
| Input Voltage | 115 VAC |
| Mounting | Panel Mount |
| Additional Feature | External Reset |
| Termination | Wire Leads |
| Input Type | Voltage |
| Character Size | 0.157 in., 4 mm |
| Mounting Hole | Rectangular - 50.80mm x 25.70mm |
| Manufacturer Series | 49 |