Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL P3-401S Industrial Automation Robotics

  • Robotic Arm 400mm Max Length 3Kg Lax Load plusmn;0.01mm Repeatability
  • Jameco Part no.: 2409703
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: P3-401S
  • NCNR (Non-Cancelable, Non-Returnable)

$$ Lowest Prices on MEAN WELL

You May Also Like
P6-602S P6-602S
MEAN WELL
$6,899.95

$5,999.95 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $5,999.95
5+ $5,639.95

Request Larger Quantity Quote

Robotic Arm 400mm Max Length 3Kg Lax Load plusmn;0.01mm Repeatability

Features

  • SCARA Industrial Robot
  • P Series- Desktop Installation
  • Payload: Rated 1kg / Maximum 3kg
  • Operating Range: Arm Length 400 mm (Flexible customization of arm length available) Z Axis Stroke 150 mm
  • Repeat Positioning Accuracy: ±0.01mm (Plane Coordinates); ±0.01mm (Z-axis Coordinate); ±0.01° (Rotation Angle)

Overview

Robotic Arm 400mm Max Length 3Kg Lax Load plusmn;0.01mm Repeatability



Report a problem
Suggest a product
Specification Value
Product TypeSCARA Industrial Robot
MountingDesktop
Capacity3 KG


Report a problem
Suggest a product
Jameco Register
;