Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

3.5mm Male to Female Stereo Audio Extension Cable 12 Feet

  • Jameco Part no.: 2359119
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: P311-012-JVP
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.2000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
10A3-01206-M 10A3-01206-M
Jameco ValuePro
$1.95
AS8F2M AS8F2M
Kobiconn
$0.69
10A3-03106 10A3-03106
Steren Electronics
$1.49
10A3-01112-M 10A3-01112-M
Jameco ValuePro
$2.95
70-3536B 70-3536B
LKG Industries
$4.25
BSC-M/M-2M BSC-M/M-2M
Jameco ValuePro
$2.25

$1.75 ea

3 Weeks Lead Time


# of units Price
30+ $1.75
50+ $1.49
100+ $1.29

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 30

3.5mm Male to Female Stereo Audio Extension Cable 12 Feet

Features

  • An ideal solution for extending the length of your 3.5mm audio cable
  • Compatible with smartphones, tablets, MP3 players, laptops, speakers, TVs and other audio devices with a 3.5mm connector
  • It's a perfect way to protect the 3.5mm AUX port on your device from constant plugging and unplugging.
  • Fully molded connector provides strain relief to prevent damage to the cable
  • All relevant materials are complied with RoHS directive
  • Connector A: 3.5 mm Stereo Male
  • Connector B: 3.5 mm Stereo Female
  • Conductor: 28 AWG. CCS x 2C, OD 3.5mm
  • Cable Color: Black Color
  • Length: 12 feet

Overview

An ideal solution for extending the length of your 3.5mm audio cable. It is compatible with smartphones, tablets, MP3 players, laptops, speakers, TVs and other audio devices with a 3.5mm connector.



Report a problem
Suggest a product
Specification Value
Product Type3.5mm Cable Extension
1st Connector3.5mm (M) Stereo
2nd Connector3.5mm (F) Stereo
Length12 ft.
ColorBlack
Conductor Strand28 AWG CCS


Report a problem
Suggest a product
Jameco Register
;