This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 10+ | $0.19 |
| 100+ | $0.15 |
| 500+ | $0.12 |
| Specification | Value |
|---|---|
| Package | DO-15 |
| Maximum Breakover Voltage | 11.1 V |
| Maximum Peak Pulse Current | 33 A |
| Peak Pulse Power Dissipation | 600 W |
| Direction Type | Uni-Directional |
| Maximum Clamping Voltage | 18.2 V |
| Maximum Reverse Leakage Current | 1 uA |
| Configuration | Single |
| Maximum Reverse Stand-off Voltage | 11.1V |
| Minimum Breakdown Voltage | 12.4V |
| ESD Protection | No |
| Mounting | Through Hole |
| Pins | 2 |
| Manufacturer Series | P6KE13 |
| Product Type | TVS Diode |