Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Intel Corporation P8253 Timer Ics

Intel Corporation
P8253 Timer Ics
  • Programmable Interval Timer 3 Independent 16-bit Counters 2.6 MHz DIP-24
  • Jameco Part no.: 52679
  • Manufacturer: Intel Corporation
  • Manufacturer p/n: P8253
  • HTS code: 8542.39.0090
You May Also Like
P8253-5 P8253-5
Intel Corporation
$11.95
D8086-2 D8086-2
Intel Corporation
$9.95
P8088-2 P8088-2
Advanced Micro Devices
$5.39
Clearance

$7.95 ea

16 Weeks Lead Time


# of units Price
1+ $7.95
10+ $6.95

Request Larger Quantity Quote

Programmable Interval Timer 2.6 MHz DIP-24

Features

  • MCS-85™ compatible 8253-5
  • 3 independent 16-bit counters
  • DC to 2.6 MHz
  • Programmable counter modes
  • Counter binary or BCD
  • Single +5V supply

Overview

The Intel® 8253 is a programmable counter/timer device designed for use as an Intel microcomputer peripheral. It uses NMOS technology with a single +5V supply and is packaged in a 24-pin plastic DIP.

It is organized as three independent 16-bit counters, each with a count rate of up to 2.6 MHz. All modes of operation are software programmable.



Report a problem
Suggest a product
Specification Value
PackageDIP-24
Product TypeProgrammable Interval Timer


Report a problem
Suggest a product
Jameco Register
;