*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 10+ | $78.95 |
| 30+ | $74.95 |
| 90+ | $71.15 |
| Specification | Value |
|---|---|
| Surge Current Rating | 20 kA (10 kA UL) |
| Mounting Type | In-Line, Bulkhead |
| Protection Style | Common Mode, Differential Mode |
| IP Rating | IP67 |
| Technology | GDT |
| Agency Approvals | UL497E |