Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Citel P8AX09-F/FF Surge Suppressors

  • 2 GHz Bi-Directional F-Type Coaxial Surge Protection Device GDT DC Pass 20kA IMAX
  • Jameco Part no.: 2339719
  • Manufacturer: Citel
  • Manufacturer p/n: P8AX09-F/FF
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.30.8000
You May Also Like
ICL-28R ICL-28R
MEAN WELL
$42.80
DS240S-230 DS240S-230
Citel
$105.95
DS43S-480 DS43S-480
Citel
$222.95
DS74US-480D DS74US-480D
Citel
$360.95
DS220S-24DC DS220S-24DC
Citel
$97.95
DS240S-350DC DS240S-350DC
Citel
$105.95

$68.95 ea

4 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
10+ $68.95
30+ $65.45
90+ $62.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

2 GHz Bi-Directional F-Type Coaxial Surge Protection Device GDT DC Pass 20kA IMAX

This IP67 outdoor-rated surge suppression device (SPD) is designed for 75 ohm coaxial cables using an F-type connector for frequencies from 0 to 2 GHz. It utilizes gas discharge tube (GDT) technology and DC pass to provides up to 20 kA (IMAX) surge current. The in-line design allows for fast and easy installation. It offers bi-directional protection, features a replaceable gas tube, waterproof design, and comes with a 10-year warranty. It is UL497E rated.

Specifications

  • Protection Mode: Common Mode, Differential Mode
  • Frequency Range: DC, 0 to 2 GHz
  • Connector Type: F (female-female)
  • Insertion Loss (@ Freq): <0.5 dB
  • Return Loss: >18 dB
  • Impedance: 75 ohm
  • VSWR: <1.25:1
  • Max Load Current (IL): 10 A
  • Line Current Max: 10 A
  • Volts: 48 V (RF)
  • Residual Voltage: 90 V
  • Power Rating: 25 W
  • Wires: 1W+Ground
  • Ambient Temp: -40°C to +85°C
  • Surge Current (IMAX): 20 kA (10kA UL)
  • Nominal Discharge Current (IN): 5 kA (8/20us)
  • Technology: GDT, DC Pass
  • Connection Method: Series Connector (In-Line), Bi-Directional
  • Mounting: Bulkhead, Optional bracket
  • Material: Cu, Zn, Sn plated Brass, PTFE
  • Contacts: Bronze/Surface Au-Ag
  • NEMA Rating (IP Rating): NEMA 6P (IP67)
  • Spare Part: BB HF 90/20
  • Certification: UL Listed
  • UL Standard: UL497E
  • UL Category: QVLA
  • UL File Number: E349646
  • Standards: NOM-003-SCFI-2014, NOM-001-SCFI-1993
Connection Diagram

Report a problem
Suggest a product
Specification Value
Voltage Rating90 V
Current Rating10 A
Surge Current Rating20 kA (10 kA UL)
Mounting TypeIn-Line, Bulkhead
Protection StyleCommon Mode, Differential Mode, Bi-Directional
IP RatingIP67
TechnologyGDT
Agency ApprovalsUL497E
Input Voltage48 V
Application≦4 GHz DC Network
Maximum Clamping VoltageN/A
Failsafe ProtectionNo
Short Circuit ProtectionN/A
Width26 mm
Height51 mm
Depth8.70 mm


Report a problem
Suggest a product
Jameco Register
;