This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| Specification | Value |
|---|---|
| Voltage Rating | 90 V |
| Current Rating | 10 A |
| Surge Current Rating | 20 kA (10 kA UL) |
| Mounting Type | In-Line, Bulkhead |
| Protection Style | Common Mode, Differential Mode |
| IP Rating | IP67 |
| Technology | GDT |
| Agency Approvals | UL497E |
| Input Voltage | 48 V |
| Maximum Clamping Voltage | N/A |
| Failsafe Protection | N/A |
| Short Circuit Protection | N/A |