$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $59.45 |
| 5+ | $52.12 |
| 25+ | $51.44 |
| Specification | Value |
|---|---|
| Output Voltage | 55.2 VDC |
| Output Current | 2.20 A |
| Power Rating | 121.44 W |
| Input Voltage | 90 VAC to 132 VAC, 180 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 3 A |
| Efficiency | 79% |
| Output Connector Type | XLR 3-Pin |
| Manufacturer Series | PA-120 |
| Length | 7.09 in. |
| Width | 3.78 in. |
| Height | 1.93 in. |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN |
| Additional Feature | Single Output Power Supply or Battery Charger, Voltage Detector |
| PFC Function | Yes |
| Color | Black |
| Minimum Operating Temperature | -10°C |
| Maximum Operating Temperature | 45°C |
| AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
| Product Type | Battery Charger |
| Compliance | Compliance Docs |