Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi PA18CAR65PAM1SA Industrial Automation Photoelectric Sensors

  • Photoelectric Sensor Retro-Reflective M18 Plastic M18 Plastic 6500mm Range PNP-NO+NC 10-30VDC 850nm IR Light M12 Plug ECOLAB IP67-IP69K
  • Jameco Part no.: 2666359
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: PA18CAR65PAM1SA
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$91.85 ea

4 Weeks Lead Time


# of units Price
1+ $91.85
5+ $86.75
25+ $81.95

Request Larger Quantity Quote

Photoelectric Sensor Retro-Reflective M18 Plastic M18 Plastic 6500mm Range PNP-NO+NC 10-30VDC 850nm IR Light M12 Plug ECOLAB IP67-IP69K

Features

  • Product Type: Photoelectric Sensors
  • Series: 510
  • Dimensions: 200 x 290 x 12 mm (LxWxH)
  • Harmonized Code: 85365080
  • ECCN: EAR99

Overview

Retro-Reflective Photoelectric Sensor, Range 6500mm, InfraRed Modulated Light 850nm, Power Supply 10-30VDC, PNP Output, NO and NC, Light and Dark SwitchIng, M12 Plug, IP67 IP69K, ECOLAB



Report a problem
Suggest a product
Specification Value
Product TypePhotoelectric Sensor
Output TypePNP, NO and NC
Sensing Distance6500 mm
Termination StyleConnector
Voltage Rating10 VDC to 30 VDC
IP RatingIP67, IP69K


Report a problem
Suggest a product
Jameco Register
;