Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi PA18CRP40PAM1SA Industrial Automation Photoelectric Sensors

  • Photoelectric Sensor Polarized Retro-Reflective M18 Plastic 4000mm Range 625nm Red Light 10-30VDC PNP-NO+NC M12 Plug ECOLAB IP67-IP69K
  • Jameco Part no.: 2666495
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: PA18CRP40PAM1SA
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$96.35 ea

6 Weeks Lead Time


# of units Price
5+ $96.35
25+ $90.95
125+ $85.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Photoelectric Sensor Polarized Retro-Reflective M18 Plastic 4000mm Range 625nm Red Light 10-30VDC PNP-NO+NC M12 Plug ECOLAB IP67-IP69K

Features

  • Product Type: Photoelectric Sensors
  • Series: 510
  • Dimensions: 200 x 290 x 12 mm (LxWxH)
  • Harmonized Code: 85365080
  • ECCN: EAR99

Overview

Polarized Retro-Reflective Photoelectric Sensor, Range 4000mm, Red Polarized Modulated Light 625nm, Power Supply 10-30VDC, PNP Output, NO and NC, Light and Dark SwitchIng, M12 Plug, IP67 IP69K, ECOLAB, Radial



Report a problem
Suggest a product
Specification Value
Product TypePhotoelectric Sensor
Output TypePNP, NO and NC
Sensing Distance4000 mm
Termination StyleConnector
Voltage Rating10 VDC to 30 VDC
IP RatingIP67, IP69K


Report a problem
Suggest a product
Jameco Register
;