Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing PBAS19012BK2 Rack Accessories

  • 7U 24 To 19In Rail Adapter
  • Jameco Part no.: 2618599
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: PBAS19012BK2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
GPB-022 ET2/30B-R GPB-022 ET2/30B-R
Jameco ValuePro
$79.95
RCP-MU RCP-MU
MEAN WELL
$214.95
RCP-1UI RCP-1UI
MEAN WELL
$289.95
RCP-1UT RCP-1UT
MEAN WELL
$289.95
RHP-1UI-A RHP-1UI-A
MEAN WELL
$669.95
RHP-1UT-A RHP-1UT-A
MEAN WELL
$669.95

$73.95 ea

18 ship on Sep. 21


# of units Price
1+ $73.95
5+ $70.35
25+ $66.85
100+ $64.15

Request Larger Quantity Quote

7U 24 To 19In Rail Adapter

Features

  • Material: Mild Steel
  • Standards: taa-compliant
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeRail Adapter
Size Code7U
MaterialMild Steel
Manufacturer SeriesPBAS
Agency ApprovalsTAA-Compliant
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;