Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton PBM0C2 Wire Mangement Clips and Clamps

  • Push-Button Cable Tie Mount, 0.25" Hole Dia, 0.12" Max Panel, 0.2" Max Tie Width, PA66, Black, 100 per Package
  • Jameco Part no.: 2833527
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: PBM0C2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.296 ea

2 Weeks Lead Time


# of units Price
1000+ $0.296
5000+ $0.28
25000+ $0.266

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

Push-Button Cable Tie Mount 0.25" Hole Dia 0.12" Max Panel 0.2" Max Tie Width PA66 Black 100 per Package

Features

  • Push Mounts, when used with standard cable ties, provide a permanent bundling solution below a panel.
  • The "button" style head is ideal for space constrained areas and is easily inserted through a pre-drilled hole.
  • Product Type: Push Mounts

Technical Specifications

  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Cable Tie Width Max. (Imperial): 0.2"
  • Fixation Method: Push Mount
  • For Cable Ties: T18 - T50
  • Height H (Imperial): .40"
  • Height H (Metric): 10.20 mm
  • Height H2 (Imperial): .08"
  • Height H2 (Metric): 2.0 mm
  • Length L (Metric): 10.7 mm
  • Maximum Recommended Load (metric): 0.00 kgf
  • Mounting Hole Diameter D (Imperial): 0.25 - 0.26"
  • Mounting Hole Diameter D (Metric): 6.25 - 6.55 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.26"
  • Mounting Hole Diameter D Max. (Metric): 6.55 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.25"
  • Mounting Hole Diameter D Min. (Metric): 6.25 mm
  • Mounting Hole Shape: Round
  • Panel Thickness (Imperial): 0.13"
  • Panel Thickness (Metric): 3.2 mm
  • Panel Thickness Max. (Imperial): 0.12"
  • Panel Thickness Max. (Metric): 3.0 mm
  • Panel Thickness Min. (Imperial): 0.118"
  • Panel Thickness Min. (Metric): 3.0 mm
  • Width W (Imperial): 0.26"
  • Width W (Metric): 6.6 mm
  • CE Certified: Yes
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [C_RU_US_62275_Type11]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): No
  • UPC: 089306038856

Overview

HellermannTyton push mounts are used with our standard cable ties and offer a permanent bundling solution for installation below or underneath a panel. Designed for simple installation by pushing the mount through a pre-drilled hole. The low profile "button" style head is suitable in space constrained areas.



Report a problem
Suggest a product
Specification Value
Product TypeSingle Opening
MaterialNylon
ColorBlack
Mounting TypePush In - Snap Lock
Dimensions0.42 in. L x 0.26 in. W x 0.40 in. H (10.7mm x 6.6mm x 10.2mm)
For Use WithT18 - T50 Cable Ties


Report a problem
Suggest a product
Jameco Register
;