Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing PBPA19001BK Rack Components

  • Rack Panel Aluminum 1U 1.75H 4 Mounting Slots Matte Black
  • Jameco Part no.: 2384223
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: PBPA19001BK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7616.99.5190
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$12.85 ea

1,211 ship on Sep. 21


# of units Price
1+ $12.85
10+ $12.15
50+ $11.45

Request Larger Quantity Quote

Rack Panel Aluminum 1U 1.75H 4 Mounting Slots Matte Black

Features

  • Agency Approvals: taa-compliant
  • Material: Aluminum Steel

Overview

.



Report a problem
Suggest a product
Specification Value
Product Type1U Flat Aluminum Rack Panel
Size Code1U
ColorMatte Black
MaterialAluminum
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;