Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing PBPA19010GY2 Rack Components

  • 6U Flat Aluminum Rack Panel Dark Gray
  • Jameco Part no.: 2619191
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: PBPA19010GY2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7616.99.5190
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$44.95 ea

34 ship on Sep. 18


# of units Price
1+ $44.95
5+ $42.65
25+ $40.45

Request Larger Quantity Quote

6U Flat Aluminum Rack Panel Dark Gray

Features

  • Material: Aluminum Steel
  • Standards: taa-compliant
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product Type6U FLAT ALUMINUM RACK PANEL
Size Code6U
ColorDark Gray
MaterialAluminum
Manufacturer SeriesPBPA
Agency ApprovalsTAA-Compliant
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;