Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing PBPS19015BK2 Rack Components

  • 9U Flat Steel Rack Panel Black Semi-Gloss Black
  • Jameco Part no.: 2619663
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: PBPS19015BK2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$40.55 ea

19 ship on Sep. 22


# of units Price
1+ $40.55
5+ $38.55
25+ $36.65
100+ $35.15

Request Larger Quantity Quote

9U Flat Steel Rack Panel Black Semi-Gloss Black

Features

  • Material: Mild Steel
  • Standards: taa-compliant
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product Type9U FLAT STEEL RACK PANEL
Size Code9U
ColorSemi-Gloss Black
MaterialMild Steel
Manufacturer SeriesPBPS
Agency ApprovalsTAA-Compliant
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;