Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox PC 17/16-LFC3 Electronic Enclosures

  • CARDMASTER Polycarbonate Enclosure 6.5 x 6.3 x 3.5" Opaque Screw Cover
  • Jameco Part no.: 2364999
  • Manufacturer: Fibox
  • Manufacturer p/n: PC 17/16-LFC3
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$72.55 ea

10 Days Lead Time


# of units Price
1+ $72.55
10+ $68.85
25+ $65.35

Request Larger Quantity Quote

CARDMASTER Polycarbonate Enclosure 6.5 x 6.3 x 3.5" Opaque Screw Cover

Features

  • Product Type: Enclosure
  • Product Series: Cardmaster
  • Dimensions (inches): 6.54 x 6.3 x 3.5
  • Dimensions (mm): 166 x 160 x 89
  • Material: Polycarbonate
  • Color: Gray
  • Additional Features: Screw Cover, Opaque Cover
  • Agency Approvals: UL 508, IP67, IK07, EN 62208:2011, IEC 62208:2011
  • UPC: 6418074010247

Overview

Fibox is an omnichannel solutions provider for designers, builders, and maintainers of industrial equipment and operations, we aim to make amazing happen for a better world.



Report a problem
Suggest a product
Specification Value
Product TypeEnclosure
MaterialPolycarbonate
Length6.54 in., 166.12 mm
Width6.3 in., 160.02 mm
Height3.5 in., 88.9 mm
ColorGray
Additional FeatureScrew Cover, Opaque Cover
Agency ApprovalsUL 508, IP67, IK07, EN 62208:2011, IEC 62208:2011
Manufacturer SeriesCARDMASTER
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;