Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox PC 21/18-3 USA Electronic Enclosures

  • CARDMASTER Polycarbonate Enclosure 9.25x7.28x4.69" Clear Hinged Cover with KO & AL Front Panel
  • Jameco Part no.: 2365015
  • Manufacturer: Fibox
  • Manufacturer p/n: PC 21/18-3 USA
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
PC 21/18-3 PC 21/18-3
Fibox
$82.55
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $118.95
5+ $112.95
25+ $107.25

Request Larger Quantity Quote

CARDMASTER Polycarbonate Enclosure 9.25x7.28x4.69" Clear Hinged Cover with KO & AL Front Panel

Features

  • Product Type: Enclosure
  • Product Series: Cardmaster
  • Dimensions (inches): 9.25 x 7.28 x 4.69
  • Dimensions (mm): 235 x 185 x 119
  • Material: Polycarbonate
  • Color: Gray
  • Additional Features: Hinged Cover, Smoked Transparent Cover
  • Agency Approvals:
  • UPC: 6418074056733

Overview

Fibox is an omnichannel solutions provider for designers, builders, and maintainers of industrial equipment and operations, we aim to make amazing happen for a better world.

Including: Base, terminal compartment cover with PUR gasket and screws for mounting plate/DIN-rail, -3 and -L3 versions: Transparent cover with PUR gasket, hinges, locking devices; FC version: Closed PC frame front plate with PUR gasket and cover screws.



Report a problem
Suggest a product
Specification Value
Product TypeEnclosure
MaterialPolycarbonate
Length9.25 in., 234.95 mm
Width7.28 in., 184.91 mm
Height4.69 in., 119.13 mm
ColorGray
Additional FeatureHinged Cover, Smoked Transparent Cover
Manufacturer SeriesCARDMASTER
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;