Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Nichibo Taiwan PC-260-18160-NR DC Direct Drive Motors

Nichibo Taiwan
PC-260-18160-NR DC Direct Drive
  • 6 Volt DC Brush Motor 6500 RPM
  • Jameco Part no.: 2310159
  • Manufacturer: Nichibo Taiwan
  • Manufacturer p/n: PC-260-18160-NR
  • HTS code: 8501.10.4060

Overstocked Product - Price Reduced

TARIFF FEES REMOVED

CLOSEOUT

You May Also Like
ST130-12240-38 ST130-12240-38
Jency Motor Industrial Limited
$2.49
ST130-22770-38 ST130-22770-38
Jency Motor Industrial Limited
$1.95
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Jameco ReliaPro
$3.49
RC280RA2485 (F-7089C460) RC280RA2485 (F-7089C460)
Jameco ReliaPro
$2.79
QJT-360S-14280 QJT-360S-14280
Jameco ReliaPro
$3.95
RC-260RA-2670 RC-260RA-2670
Jameco ReliaPro
$2.95
Closeout

$0.79 ea

2,151 In Stock

*Tariff Fees Removed
See cart for details.


# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
1000+ $0.49

Request Larger Quantity Quote

6 Volt DC Brush Motor 6500 RPM

Features:

  • DC brush motor, flat type
  • Voltage: 6 V
  • Voltage range: 3 V to 9 V
  • Rated power output: 1.51 W
  • Current at max. efficiency: 640 mA
  • Max. efficiency: 42%
  • Max. Torque at max. efficiency: 23 g-cm (88.6 g-cm stall)
  • Max. RPM at max. efficiency: 6500
  • No load RPM: 10000
  • No load current: 180 mA
  • Shaft size: 0.0787" Diameter x 0.232"L
  • Motor Body Size: 0.952" Diameter x 1.063"L
  • Screw Mount Dimensions: M2.3, 0.453" apart

Applications

  • Power door locks
  • Rear view mirror adjustors
  • Electric shavers


Report a problem
Suggest a product
Specification Value
Voltage Rating6 VDC
Input Voltage Range3 VDC to 9 VDC
Current @ Max. Efficiency (A)0.64
Speed @ Max. Efficiency (RPM)6500
Torque @ Max. Efficiency (g-cm)23
Efficiency42%
Terminal Type0.08"/Solderable
Shaft Diameter0.078 in.
Shaft Length0.232 in.
Dimensions0.95"Dia. x 1.06"L
Body Diameter0.95 in.
Body Length1.06 in.


Report a problem
Suggest a product
Jameco Register
;