This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| Specification | Value |
|---|---|
| Type | FS/FC Patch Cord |
| Gender | Plug |
| Fiber Cable Type | Simplex |
| Mode | N/A |
| Ferrule Material | N/A |
| Housing Color | Green |
| Insertion Loss | N/A |
| Body Orientation | Straight |
| Mounting | Plug-In |
| Housing Material | Thermoplastic |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 75°C |
| Family | PC01 |
| Packaging | Individual |
| Cable Diameter | 62.5 um |
| Diameter | 3 mm |
| Length | 2 m |
| Termination Method | Plug |
| Product Type | Connector Fiber Optics |