Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi PC50CNR10BA Industrial Automation Photoelectric Sensors

  • Photoelectric Sensor Retro-Reflective 10000mm Range PNP/NPN-NO+NC 10-30VDC 880nm IR Light 2m PVC Cable
  • Jameco Part no.: 2666575
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: PC50CNR10BA
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$228.15 ea

4 Weeks Lead Time


# of units Price
1+ $228.15
5+ $215.55
25+ $203.65

Request Larger Quantity Quote

Photoelectric Sensor Retro-Reflective 10000mm Range PNP/NPN-NO+NC 10-30VDC 880nm IR Light 2m PVC Cable

Features

  • Product Type: Photoelectric Sensors
  • Series: 510
  • Dimensions: 107 x 173 x 35 mm (LxWxH)
  • Harmonized Code: 85365080
  • ECCN: EAR99

Overview

Retro-Reflective Photoelectric Sensor, Range 10000mm, InfraRed Modulated Light 880nm, Power Supply 10-30VDC, PNP/NPN Output, NO and NC, Light and Dark SwitchIng, 2m Cable



Report a problem
Suggest a product
Specification Value
Product TypePhotoelectric Sensor
Output TypePNP/NPN, NO and NC
Sensing Distance10 m
Termination StyleCable
Voltage Rating10 VDC to 30 VDC


Report a problem
Suggest a product
Jameco Register
;