Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Picker Components PC703-2C-M-120VAC General Purpose Relays

  • 120 VAC General Purpose Relay
  • Jameco Part no.: 2224112
  • Manufacturer: Picker Components
  • Manufacturer p/n: PC703-2C-M-120VAC
  • HTS code: 8536.49.0080
You May Also Like
LB2-12DS-R LB2-12DS-R
Rayex Electronics
$5.95
LB2-24D-S-R LB2-24D-S-R
Rayex Electronics
$5.95
LB2-110A-S-R LB2-110A-S-R
Rayex Electronics
$4.95
LB4H-24DS-R LB4H-24DS-R
Rayex Electronics
$5.49
G2R-1A-E-DC24 G2R-1A-E-DC24
Aratas
$5.13
K10P-11D15-12 K10P-11D15-12
TE Connectivity
$25.81

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $2.95
10+ $2.59
25+ $2.29

Request Larger Quantity Quote

120 VAC General Purpose Relay

Specifications

  • Industry standard termination for quick installation
  • Contact form: DPDT
  • Coil voltage: 120 VAC
  • Contact rating: 10A @ 28 VDC; 5A @ 240 VAC
  • Coil resistance: 2250 Ω
  • Coil current: 29.8 mA
  • Standard mating socket (P/N: 187602)


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Coil Voltage120 VAC
Contact Rating5A@240VAC, 10A@28VDC
Coil Resistance2250 Ohm
Coil Current29.8 mA
Mating Socket (Standard)P/N: 282132
Mating Socket (DIN Rail)P/N: 141145


Report a problem
Suggest a product
Jameco Register
;