Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

POCO Club Kit: Project Pack 9 - Transistor 1

  • Jameco Part no.: 2758295
  • Manufacturer: POCO Club
  • Manufacturer p/n: PCBTRA1-009
  • HTS code: 8543.70.9860
  • No datasheet available. Please review the tabs below for product specifications.

For step-by-step instructions for this kit, you will need a membership at POCOClub.cc

You May Also Like
SL004 SL004
Sparkle Labs
$49.95
KIT-GSE BUNDLE KIT-GSE BUNDLE
Jameco KitPro
$32.95
2769 2769
Adafruit Industries
$120.85
JE911-EC JE911-EC
Jameco KitPro
$34.95
KIT-EFK BUNDLE KIT-EFK BUNDLE
Jameco KitPro
$89.95
TBv3-LAB TBv3-LAB
ETron Circuit Labs
$38.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

POCO Club Kit: Project Pack 9 - Transistor 1

Features

Jameco SKU (Qty) - Description
  • 2283767 (1) - Breadboard
  • 2318559 (1) - Digital Multimeter
  • 198731 (1) - 9V Battery
  • 216452 (1) - 9V Battery Snap
  • 254801 (10) - Transistor BC547B
  • 2169521 (10) - Transistors BC557C
  • 127271 (1) - Screw Driver
  • 43001 (1) - Preset 10k
  • 690742 (10) - Resistors: 330Ω
  • 691420 (10) - Resistors: 220KΩ
  • 697653 (10) - LED Green 5mm
  • 19290 (1) - Jumper Wires


Overview

This components pack contains all the requisite components to venture into the fundamentals of transistors (BJT-bipolar junction transistor) through an exciting mix of hands-on experiments and activities. This pack contains the following projects:

  1. Identify the type of transistor using a multimeter- Use a multimeter to determine whether the transistor is a NPN or PNP
  2. Measure the gain of a transistor
  3. B-E junction as diode in a transistor - Understand the base-emitter junction of a transistor behaves like a diode
  4. Transistor as an amplifier and switch- learn how to use a transistor as an amplifier and as a switch, explore the cut-off, active and saturation regions, identify the biasing conditions for all the three regions and calculate beta in active and saturation regions.
You will need a POCO Club membership to access the step-by-step project guides and how to videos.



Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit
Piece Count57
Product TypePOCO Club Kit


Report a problem
Suggest a product
Jameco Register
;