| # of units | Price |
|---|---|
| 1+ | $126.85 |
| 5+ | $120.65 |
| 25+ | $115.75 |
Polycarb 12X10X6 Latch Clr w/Feet.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Polycarbonate Plastic |
| Length | 12 in. |
| Width | 10 in. |
| Height | 6 in. |
| Agency Approvals | ce, culus, NEMA type-13, type-4x |
| Manufacturer Series | PCJ-SL |
| IP Rating | IP66 |
| Compliance | Compliance Docs |