| # of units | Price |
|---|---|
| 1+ | $126.55 |
| 5+ | $120.35 |
| 25+ | $115.55 |
Polycarb 12X10X6 NM Latch Clr w/Flange.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Polycarbonate Plastic |
| Length | 12 in. |
| Width | 10 in. |
| Height | 6 in. |
| Agency Approvals | ce, culus, NEMA type-13, type-4x |
| Manufacturer Series | PCJ-NSL |
| IP Rating | IP66 |
| Compliance | Compliance Docs |