| # of units | Price |
|---|---|
| 1+ | $234.95 |
| 5+ | $222.15 |
| 25+ | $213.15 |
| Specification | Value |
| Dimensions (L x W x D) | 18 x 16 x 10 in |
| Material | Polycarbonate Plastic |
| Enclosure Type | Junction Box |
| NEMA Type Rating | Type 4X, Type 13 |
| IP Rating | IP66 |
| Weight | 10 lbs (4.54 kg) |
| Agency Approvals | CE, cULus |
| RoHS Compliant | Yes |
The Hammond Manufacturing PCJ181610LF is a non-metallic polycarbonate junction box measuring 18 x 16 x 10 inches, designed for applications requiring a NEMA Type 4X and Type 13 rated enclosure with IP66 protection. The enclosure features a snap-latch closure with an integrated mounting flange, an injected polycarbonate box and cover, a formed-in-place (FIP) polyurethane gasket, and snap-in polycarbonate hinge knuckles. Agency approvals listed by Jameco include CE and cULus, and the product is RoHS, REACH, and USMCA compliant.
| Specification | Value |
| Product Type | Electrical Enclosure - Junction Box |
| Material | Polycarbonate Plastic |
| Length | 18 in |
| Width | 16 in |
| Depth | 10 in |
| Size | 18 x 16 x 10 in |
| Weight | 10 lbs (4.54 kg) |
| NEMA Type Rating | Type 4X, Type 13 |
| IP Rating | IP66 |
| Agency Approvals | CE, cULus |
| Gasket Material | Formed-in-place (FIP) polyurethane |
| Hinge Type | Snap-in polycarbonate hinge knuckle |
| Manufacturer Series | PCJ-SL |
| RoHS Compliant | Yes |
| REACH Compliant | Yes |
| USMCA Compliant | Yes |
| ECCN | EAR99 |
| HTS Code | 3923.10.9000 |
| UPC | 62398015447 |
This enclosure carries a NEMA Type 4X rating and an IP66 rating as listed by the manufacturer, which supports use in wet and outdoor locations within the manufacturer's stated limits. Confirm that your specific installation meets all applicable local codes and equipment requirements.
The PCJ181610LF uses a formed-in-place (FIP) polyurethane gasket, as specified in the manufacturer's datasheet, to help support the enclosure's environmental seal when properly closed and latched.
The enclosure includes an integrated mounting flange. Refer to the manufacturer's datasheet and CAD drawings for mounting hole locations and hardware specifications before installation.
Yes. The PCJ181610LF is listed as RoHS compliant, REACH compliant, and USMCA compliant on the Jameco product page. Compliance documentation is available through Hammond Manufacturing at hammfg.com/compliance.
Yes. Hammond Manufacturing provides CAD PDF, DXF, and 3D STEP files for the PCJ181610LF. Links to these files are available on the Jameco product page.
The PCJ181610LF is rated NEMA Type 4X and IP66 as listed by the manufacturer, which supports protection against water ingress including directed water jets, within the manufacturer's stated limits. Proper installation and latching according to the datasheet are required to maintain the seal. Verify that your application's specific environmental conditions are within the enclosure's rated limits.
The PCJ181610LF uses an injected polycarbonate box and cover, as confirmed in the manufacturer's datasheet. Polycarbonate is a common material choice for non-metallic industrial enclosures. Verify that the material is suitable for your specific chemical exposure, temperature range, and mechanical requirements before installation.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Polycarbonate Plastic |
| Length | 18 in. |
| Width | 16 in. |
| Height | 10 in. |
| Agency Approvals | ce, culus, NEMA type-13, type-4x |
| Manufacturer Series | PCJ-SL |
| IP Rating | IP66 |
| Compliance | Compliance Docs |