| # of units | Price |
|---|---|
| 1+ | $212.15 |
| 5+ | $200.95 |
| 25+ | $192.95 |
Polycarb 18X16X10 Nm Latch W/Feet.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Polycarbonate Plastic |
| Length | 18 in. |
| Width | 16 in. |
| Height | 10 in. |
| Agency Approvals | ce, culus, NEMA type-13, type-4x |
| Manufacturer Series | PCJ-NSL |
| IP Rating | IP66 |
| Compliance | Compliance Docs |