| # of units | Price |
|---|---|
| 1+ | $84.35 |
| 5+ | $80.95 |
| 25+ | $78.45 |
Polycarb 8X6X4 Hinge Clr w/Flange.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Polycarbonate Plastic |
| Length | 8 in. |
| Width | 6 in. |
| Height | 4 in. |
| Agency Approvals | ce, culus, NEMA type-13, type-4x |
| Manufacturer Series | PCJ-HSC |
| IP Rating | IP66 |
| Compliance | Compliance Docs |