Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing PCJR1111 Electrical Enclosure Accessories

  • Panel 10.8X10.9 Fits 12X12 Steel/White
  • Jameco Part no.: 2621839
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: PCJR1111
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$23.95 ea

144 ship on Sep. 22


# of units Price
1+ $23.95
5+ $22.75
25+ $21.55
100+ $20.65

Request Larger Quantity Quote

Panel 10.8X10.9 Fits 12X12 Steel/White

Features

  • Material: Polycarbonate Plastic
  • Standards: ce, culus
  • Type Rating: type-13, type-4x
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Panel 10.8x10.9 Fits 12x12 Steel/White.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeElectrical Accessory
MaterialSteel
Agency ApprovalsCE, CUL
Manufacturer SeriesPCJ-SC
IP RatingIP66
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;