Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Zeus Battery Products PCLFP75-12.8SP Rechargeable LiPoly and LiFePO4

  • LiFePO4 Rechargeable Lithium Iron Phosphate Battey 12.8V 75Ah M6 Terminal 250x170x208mm
  • Jameco Part no.: 2733895
  • Manufacturer: Zeus Battery Products
  • Manufacturer p/n: PCLFP75-12.8SP
  • NCNR (Non-Cancelable, Non-Returnable)
  • Hazard *This product must ship ground
    within the 48 contiguous United States
  • HTS code: 8506.50.0090
You May Also Like
PCLFP8-12.8SP PCLFP8-12.8SP
Zeus Battery Products
$87.15
PCLFP12-12.8SP PCLFP12-12.8SP
Zeus Battery Products
$112.95
PCLFP20-12.8SP PCLFP20-12.8SP
Zeus Battery Products
$211.95
PCLFP35-12.8SP PCLFP35-12.8SP
Zeus Battery Products
$329.95
PCLFP50-12.8SP PCLFP50-12.8SP
Zeus Battery Products
$391.95
PCLFP100-12.8SP PCLFP100-12.8SP
Zeus Battery Products
$668.95

$559.95 ea

10 Weeks Lead Time


# of units Price
1+ $559.95
5+ $530.95
25+ $503.95

Request Larger Quantity Quote

LiFePO4 Rechargeable Lithium Iron Phosphate Battey 12.8V 75Ah M6 Terminal 250x170x208mm

Features

  • Product Type: LiFePO4 Lithium Iron Phosphate Battery
  • Cell Size: Rectangular
  • Output Voltage: 12.5 VDC
  • Capacity: 75 Ah
  • Chemistry: Lithium Iron Phosphate
  • Termination: M8 Terminal
  • Size (LxWxH): 10.24 in. x 6.69 in. x 8.19 in.

Overview

LiFePO4 Rechargeable Lithium Iron Phosphate Battey 12.8V 75Ah M6 Terminal 250x170x208mm.



Report a problem
Suggest a product
Specification Value
Cell SizeRectangular
Output Voltage12.5 VDC
Capacity75 Ah
ChemistryLithium Iron Phosphate
TerminationM8 Terminal
Additional FeatureRechargeable
Battery TypeLiFePO4
Length10.24 in.
Width6.69 in.
Height8.19 in.
Product TypeLithium Iron Phosphate (LiFePO4) Rechargeable Battery


Report a problem
Suggest a product
Jameco Register
;