Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox PCM 300/150 ZT Electronic Enclosures

  • MNX Series Enclosure Polycarbonate with Knockouts 14.17 x 10.04 x 5.98" Transparent Cover
  • Jameco Part no.: 2365103
  • Manufacturer: Fibox
  • Manufacturer p/n: PCM 300/150 ZT
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $183.95
5+ $174.75
25+ $165.95

Request Larger Quantity Quote

MNX Series Enclosure Polycarbonate with Knockouts 14.17 x 10.04 x 5.98" Transparent Cover

Features

  • Product Type: Enclosure
  • Product Series: MNX
  • Dimensions (inches): 14.17 x 10.04 x 5.98
  • Dimensions (mm): 360 x 255 x 152
  • Material: Polycarbonate
  • Color: Gray
  • Additional Features: Screw Cover, Smoked Transparent Cover, With Knockouts
  • Agency Approvals: UL 508, IP67, IK08, EN 62208:2011, IEC 62208:2011
  • UPC: 6418074061560

Overview

Fibox is an omnichannel solutions provider for designers, builders, and maintainers of industrial equipment and operations, we aim to make amazing happen for a better world.

Including: Base with knockouts and TPE gasket, screws for mounting plate/DIN-rail and cover with polyamide cover screws.



Report a problem
Suggest a product
Specification Value
Product TypeEnclosure
MaterialPolycarbonate
Length14.17 in., 359.92 mm
Width10.04 in., 255.02 mm
Height5.98 in., 151.89 mm
ColorGray
Additional FeatureScrew Cover, Smoked Transparent Cover, With Knockouts
Agency ApprovalsUL 508, IP67, IK08, EN 62208:2011, IEC 62208:2011
Manufacturer SeriesMNX
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;