Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL PD-110A AC to DC Switching Open Frame Power Supplies

  • AC to DC Power Supply Open Frame Dual Output 5 Volt 12 Volt 5 Amp 6.5 Amp 103 Watt
  • Jameco Part no.: 2104647
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: PD-110A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9520

$$ Lowest Prices on MEAN WELL

You May Also Like
PT-45B PT-45B
MEAN WELL
$17.50
PD-2512 PD-2512
MEAN WELL
$15.80
PD-45A PD-45A
MEAN WELL
$16.00
PD-45B PD-45B
MEAN WELL
$16.00
PD-65A PD-65A
MEAN WELL
$17.90
PD-65B PD-65B
MEAN WELL
$17.90

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $34.25
5+ $33.27
25+ $32.19

Request Larger Quantity Quote

110W Dual Output Switching Power Supply


CH1: 5 Volts @ 5 Amps
CH2: 12 Volts @ 6.5 Amps

Features:
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • With power good signal output(Optional)
  • 100% full load burn-in test
  • Fixed switching frequency at 45KHz
  • 2 years warranty



Report a problem
Suggest a product
Specification Value
Number of Outputs2
Output Voltage5 VDC
Output Current5 A
Additional Output Voltages (VDC)12
Input Voltage100 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeMolex 5273-12
PFC FunctionNo
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Efficiency75%
Manufacturer SeriesPD-110
Power Rating103 W
Maximum Input Current3 A
Minimum Operating Temperature-10°C
Maximum Operating Temperature50°C
Minimum Isolation Voltage3000V
SwitchingSwitching SMPS
StyleOpen Frame
Length7 in.
Width4.30 in.
Height1.80 in.
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;