$$ Lowest Prices on MEAN WELL
This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $36.01 |
| 5+ | $35.29 |
| 25+ | $34.58 |
| Specification | Value |
|---|---|
| Number of Outputs | 2 |
| Output Voltage | 5 VDC |
| Output Current | 5 A |
| Additional Output Voltages (VDC) | 24 |
| Input Voltage | 100 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Molex 5273-12 |
| PFC Function | No |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
| Efficiency | 78% |
| Manufacturer Series | PD-110 |
| Power Rating | 109 W |
| Maximum Input Current | 3 A |
| Minimum Operating Temperature | -10°C |
| Maximum Operating Temperature | 50°C |
| Minimum Isolation Voltage | 3000V |
| Switching | Switching SMPS |
| Style | Open Frame |
| Length | 7 in. |
| Width | 4.30 in. |
| Height | 1.80 in. |
| Compliance | Compliance Docs |