$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $15.80 |
| 5+ | $15.00 |
| 10+ | $14.40 |
| 20+ | $13.90 |
| Specification | Value |
|---|---|
| Number of Outputs | 2 |
| Output Voltage | 5 VDC |
| Output Current | 2.50 A |
| Additional Output Voltages (VDC) | -5 |
| Input Voltage | 85 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Molex 41791-04 |
| PFC Function | No |
| Agency Approvals | UL, CUL, TUV, CE, EN |
| Efficiency | 73% |
| Manufacturer Series | PD-25 |
| Power Rating | 25 W |
| Maximum Input Current | 0.65 A |
| Minimum Operating Temperature | -10°C |
| Maximum Operating Temperature | 60°C |
| Minimum Isolation Voltage | 3000V |
| Switching | Auto Switching SMPS |
| Style | Open Frame |
| Length | 4.20 in. |
| Width | 2.40 in. |
| Height | 1.10 in. |
| Compliance | Compliance Docs |