Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

CUI PD-40S DIN Connectors

  • 4-Position (Power) Circular Connector Jack Female Sockets Right Angle PCB Mount
  • Jameco Part no.: 2324999
  • Manufacturer: CUI
  • Manufacturer p/n: PD-40S
  • HTS code: 8536.69.4020
You May Also Like
PL1351-R PL1351-R
Jameco ValuePro
$1.09
PL1352-R PL1352-R
Jameco ValuePro
$0.89
JR-1020 JR-1020
Jameco ValuePro
$0.55
GCJ0352 GCJ0352
Jameco ValuePro
$1.19
PL1035-R PL1035-R
Jameco ValuePro
$0.99
GCD014 GCD014
Jameco ValuePro
$0.25

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $2.65
10+ $2.45
100+ $2.35

Request Larger Quantity Quote

4-Position (Power) Circular Connector Jack Female Sockets Right Angle PCB Mount

Specifications

  • Connector Type: Jack, Female Sockets
  • Number of Positions: 4 (Power)
  • Shell Size - Insert: Power DIN
  • Features: Board Lock, Ground
  • Shielding: Shielded
  • Current Rating: 7.5 A
  • Voltage Rating: 20 VDC
  • Mounting Type: Through Hole, Right Angle
  • Mounting Feature: Flange
  • Termination: Solder
  • Fastening Type: Push-Pull
  • Orientation: Keyed
  • Shell Material: Polybutylene Terephthalate (PBT)
  • Insert Material: Polybutylene Terephthalate (PBT)
  • Contact Material: Brass, Phosphor Bronze
  • Contact Finish - Mating: Tin
  • Color: Black, Silver


Report a problem
Suggest a product
Specification Value
Connector TypeJack, Female Sockets
Number of Contacts4
Connector StylePower
Current Rating7.5A
Voltage Rating20 VDC
TerminationSolder
Mounting TypeThrough Hole, Right Angle
Contact FinishTin
Shell MaterialPolybutylene Terephthalate (PBT)
ShieldingShielded
ColorBlack, Silver
Minimum Operating Temperaturen/a
Maximum Operating Temperaturen/a
Contact GenderFemale


Report a problem
Suggest a product
Jameco Register
;