Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL PD-45B AC to DC Switching Open Frame Power Supplies

  • AC to DC Power Supply Open Frame Dual Output 5 Volt 24 Volt 3.2 Amp 1.2 Amp 44.8 Watt
  • Jameco Part no.: 194871
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: PD-45B
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
PD-65B PD-65B
MEAN WELL
$17.90
PT-45B PT-45B
MEAN WELL
$17.50
PD-2512 PD-2512
MEAN WELL
$15.80
PD-45A PD-45A
MEAN WELL
$16.00
PD-65A PD-65A
MEAN WELL
$17.90
PD-2505 PD-2505
MEAN WELL
$15.80

$16.00 ea

3 In Stock
More Available – 2 weeks

Tariff Free Product


# of units Price
1+ $16.00
5+ $15.20
10+ $14.50
20+ $14.10

Request Larger Quantity Quote

44.8W Open-Frame AC-to-DC Switching Dual Output Power Supply

Channel 1: 5 Volts @ 3.2 Amps
Channel 2: 24 Volts @ 1.2 Amps

Features:
  • Input: 90-264VAC @ 47-440Hz
  • Size: 5.0"L x 3.0"W x 1.1"H
  • Ripple and Noise: 50mVp-p
  • Load Regulation: ±3.0%
  • Line Regulation: ±1.0%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • 2-year warranty
  • Certification: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs2
    Output Voltage5 VDC
    Output Current3.20 A
    Additional Output Voltages (VDC)24
    Input Voltage90 VAC to 264 VAC
    Input Frequency47 Hz to 440 Hz
    Output Connector TypeMolex 5273-06
    PFC FunctionNo
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
    Efficiency78%
    Manufacturer SeriesPD-45
    Power Rating44.8 W
    Maximum Input Current1 A
    Minimum Operating Temperature-10°C
    Maximum Operating Temperature60°C
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching SMPS
    StyleOpen Frame
    Length5 in.
    Width3 in.
    Height1.10 in.
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;