Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi PD180CBT30Q Industrial Automation Photoelectric Sensors

  • Photoelectric Sensor Through-Beam Receiver 30000mm Range 10-30VAC/VDC 850nm IR Light 2m PVC Cable
  • Jameco Part no.: 2666623
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: PD180CBT30Q
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$78.85 ea

12 Weeks Lead Time


# of units Price
1+ $78.85
5+ $74.45
25+ $70.35

Request Larger Quantity Quote

Photoelectric Sensor Through-Beam Receiver 30000mm Range 10-30VAC/VDC 850nm IR Light 2m PVC Cable

Features

  • Product Type: Photoelectric Sensors
  • Series: 510
  • Dimensions: 60 x 195 x 60 mm (LxWxH)
  • Harmonized Code: 85414090
  • ECCN: EAR99

Overview

Photoelectric Through-Beam Receiver, Range: 30000mm, InfraRed Light 850nm, Power Supply 10-30VDC, NPN/NPN Output, N.O. and N.C., Light and Dark SwitchIng, Cable Connection, 51x49x180mm Housing



Report a problem
Suggest a product
Specification Value
Product TypePhotoelectric Sensor
Output TypeNPN/NPN, NO and NC
Sensing Distance30 m
Termination StyleCable
Voltage Rating10 VDC to 30 VDC


Report a problem
Suggest a product
Jameco Register
;