Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi PD30CND10PPM5DU Industrial Automation Photoelectric Sensors

  • Photoelectric Sensor Diffuse-Reflective 1000mm Range PNP-NO/NC 10-30VDC 660nm Red Light M8 Plug IP67 Dust Alarm
  • Jameco Part no.: 2666663
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: PD30CND10PPM5DU
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$104.55 ea

4 Weeks Lead Time


# of units Price
5+ $104.55
25+ $98.75
125+ $93.25

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Photoelectric Sensor Diffuse-Reflective 1000mm Range PNP-NO/NC 10-30VDC 660nm Red Light M8 Plug IP67 Dust Alarm

Features

  • Product Type: Photoelectric Sensors
  • Series: 510
  • Dimensions: 110 x 118 x 32 mm (LxWxH)
  • Harmonized Code: 85365080
  • ECCN: EAR99
  • Note: Replaced by PD30CTDR10BPM5IO with potentiometer, IO-Link and pre-configured PNP, NO output

Overview

Diffuse-Reflective Photoelectric Sensor, Range 1000 mm, Red Modulated Light 660nm, Power Supply 10-30VDC, PNP, NO or NC, M8 Plug, IP67, Dust alarm



Report a problem
Suggest a product
Specification Value
Product TypePhotoelectric Sensor
Output TypePNP, NO or NC
Sensing Distance1000 mm
Termination StyleConnector
Voltage Rating10 VDC to 30 VDC
IP RatingIP67


Report a problem
Suggest a product
Jameco Register
;