Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi PD30CNP60PASA Industrial Automation Photoelectric Sensors

  • Photoelectric Sensor Polarized Retro-Reflective 6000mm Range 625nm red Light 10-30VDC PNP-NO+NC 2m PVC Cable
  • Jameco Part no.: 2666711
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: PD30CNP60PASA
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$91.95 ea

10 Weeks Lead Time


# of units Price
1+ $91.95
5+ $86.95
25+ $82.15

Request Larger Quantity Quote

Photoelectric Sensor Polarized Retro-Reflective 6000mm Range 625nm red Light 10-30VDC PNP-NO+NC 2m PVC Cable

Features

  • Product Type: Photoelectric Sensors
  • Series: 510
  • Dimensions: 200 x 290 x 12 mm (LxWxH)
  • Harmonized Code: 85414090
  • ECCN: EAR99

Overview

Polarized Retro-Reflective Photoelectric Sensor, Range 6000mm, Red Polarized Modulated Light 625nm, Power Supply 10-30VDC, PNP Output, NO and NC, Light and Dark SwitchIng, 2m Cable



Report a problem
Suggest a product
Specification Value
Product TypePhotoelectric Sensor
Output TypePNP, NO and NC
Sensing Distance6000 mm
Termination StyleCable
Voltage Rating10 VDC to 30 VDC


Report a problem
Suggest a product
Jameco Register
;