Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi PD30CNR06PPMU Industrial Automation Photoelectric Sensors

  • Photoelectric Sensor Retro-Reflective 6000mm Range PNP-NO/NC 10-30VDC 880nm IR Light 2m PVC Cable
  • Jameco Part no.: 2666719
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: PD30CNR06PPMU
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$111.65 ea

10 Weeks Lead Time


# of units Price
5+ $111.65
25+ $105.45
125+ $99.65

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Photoelectric Sensor Retro-Reflective 6000mm Range PNP-NO/NC 10-30VDC 880nm IR Light 2m PVC Cable

Features

  • Product Type: Photoelectric Sensors
  • Series: 510
  • Dimensions: 110 x 118 x 32 mm (LxWxH)
  • Harmonized Code: 85414090
  • ECCN: EAR99
  • Note: Replaced by PD30CTRR60BPA2IO with potentiometer, IO-Link and pre-configured PNP, NO output

Overview

Retro-Reflective Photoelectric Sensor, Range 6000mm, Red Modulated Light 880nm, Power Supply 10-30VDC, PNP Output, NO or NC, Light or Dark SwitchIng, 2m Cable, Mute Input



Report a problem
Suggest a product
Specification Value
Product TypePhotoelectric Sensor
Output TypePNP, NO or NC
Sensing Distance6000 mm
Termination StyleCable
Voltage Rating10 VDC to 30 VDC


Report a problem
Suggest a product
Jameco Register
;