Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi PD30CTB20NASA Industrial Automation Photoelectric Sensors

  • Photoelectric Sensor Diffuse-Reflective BGS 0-200mm Range 625nm Red Light 10-30VDC NPN-NO+NC 2m PVC Cable
  • Jameco Part no.: 2666735
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: PD30CTB20NASA
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$132.15 ea

10 Weeks Lead Time


# of units Price
5+ $132.15
25+ $124.85
125+ $117.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Photoelectric Sensor Diffuse-Reflective BGS 0-200mm Range 625nm Red Light 10-30VDC NPN-NO+NC 2m PVC Cable

Features

  • Product Type: Photoelectric Sensors
  • Series: 510
  • Dimensions: 200 x 290 x 12 mm (LxWxH)
  • Harmonized Code: 85414090
  • ECCN: EAR99

Overview

Diffuse-Reflective Photoelectric Sensor With Adjustable Background Suppression, Range: 0-200mm, Polarity Free Red Light 625nm, Power Supply 10-30VDC, NPN Output, N.O. and N.C., Light and Dark SwitchIng, Cable Connection, 10x30x20mm Housing



Report a problem
Suggest a product
Specification Value
Product TypePhotoelectric Sensor
Output TypeNPN, NO+NC
Sensing Distance200 mm
Termination StyleCable
Voltage Rating10 VDC to 30 VDC


Report a problem
Suggest a product
Jameco Register
;