Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi PD30ETBR20BPM5IO Industrial Automation Photoelectric Sensors

  • Photoelectric Sensor Diffuse-Reflective BGS 0-200mm Range IO-Link SS NPN/PNP/Push-Pull-NO/NC 10-30VDC 620nm Red Light 2m PVC Cable ECOLAB IP68-IP69K
  • Jameco Part no.: 2666919
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: PD30ETBR20BPM5IO
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$177.25 ea

4 Weeks Lead Time


# of units Price
5+ $177.25
25+ $167.45
125+ $158.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Photoelectric Sensor Diffuse-Reflective BGS 0-200mm Range IO-Link SS NPN/PNP/Push-Pull-NO/NC 10-30VDC 620nm Red Light 2m PVC Cable ECOLAB IP68-IP69K

Features

  • Product Type: Photoelectric Sensors
  • Series: 510
  • Dimensions: 32 x 110 x 118 mm (LxWxH)
  • Harmonized Code: 85365019
  • ECCN: EAR99
  • Note: Replaces PD30ETB20NAM5SA, PD30ETB20PAM5SA; Differences: PD30CTBR20BPM5IO output configurable with IO-Link (factory default PNP, NO)

Overview

Diffuse-Reflective Photoelectric Sensor With Adjustable Background Suppression, IO-LInk, Range: 0-200mm, Polarity Free Red Light 620nm, Power Supply 10-30VDC, NPN/PNP/Push-Pull, N.O., N.C., 2m Cable, 11x31x21mm Housing StaInless Steel, IP68 IP69K, ECOLAB



Report a problem
Suggest a product
Specification Value
Product TypePhotoelectric Sensor
Output TypeNPN/PNP/Push-Pull, NO, NC
Sensing Distance200 mm
Termination StyleCable
Voltage Rating10 VDC to 30 VDC
IP RatingIP68, IP69K


Report a problem
Suggest a product
Jameco Register
;