Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi PD30ETDI10BPM5IO Industrial Automation Photoelectric Sensors

  • Photoelectric Sensor Diffuse-Reflective 1000mm Range IO-Link SS NPN/PNP/Push-Pull NO/NC 10-30VDC 850nm IR Light 2m PVC Cable ECOLAB IP68-IP69K
  • Jameco Part no.: 2666967
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: PD30ETDI10BPM5IO
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$116.85 ea

10 Weeks Lead Time


# of units Price
5+ $116.85
25+ $110.35
125+ $104.25

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Photoelectric Sensor Diffuse-Reflective 1000mm Range IO-Link SS NPN/PNP/Push-Pull NO/NC 10-30VDC 850nm IR Light 2m PVC Cable ECOLAB IP68-IP69K

Features

  • Product Type: Photoelectric Sensors
  • Series: 510
  • Dimensions: 32 x 110 x 118 mm (LxWxH)
  • Harmonized Code: 85365019
  • ECCN: EAR99

Overview

Diffuse-Reflective Photoelectric Sensor, IO-LInk, Range 1000mm, InfraRed Modulated Light 850nm, Power Supply 10-30VDC, NPN/PNP/Push-Pull, N.O., N.C., 2m Cable, 11x31x21mm Housing StaInless Steel, IP68 IP69K, ECOLAB



Report a problem
Suggest a product
Specification Value
Product TypePhotoelectric Sensor
Output TypeNPN/PNP/Push-Pull, NO, NC
Sensing Distance1000 mm
Termination StyleCable
Voltage Rating10 VDC to 30 VDC
IP RatingIP68, IP69K


Report a problem
Suggest a product
Jameco Register
;