Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi PD70CNT12ML Industrial Automation Photoelectric Sensors

  • Photoelectric Sensor Through-Beam Emitter 12m Range 10-30VDC 850nm IR Light 5m PVC Low Cable
  • Jameco Part no.: 2667047
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: PD70CNT12ML
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$38.95 ea

12 Weeks Lead Time


# of units Price
1+ $38.95
5+ $36.85
25+ $34.75

Request Larger Quantity Quote

Photoelectric Sensor Through-Beam Emitter 12m Range 10-30VDC 850nm IR Light 5m PVC Low Cable

Features

  • Product Type: Photoelectric Sensors
  • Series: 510
  • Dimensions: 200 x 290 x 12 mm (LxWxH)
  • Harmonized Code: 85414090
  • ECCN: EAR99

Overview

Through-Beam Photoelectric Emitter, Range 12m, InfraRed Modulated Light 850nm, Power Supply 10-30VDC, 5m Cable, Mute Low, ESPE Type 2, EN12445, EN12453, EN12978, UL325



Report a problem
Suggest a product
Specification Value
Product TypePhotoelectric Sensor
Sensing Distance12 m
Termination StyleCable
Voltage Rating10 VDC to 30 VDC


Report a problem
Suggest a product
Jameco Register
;