Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi PD86CNP12QPMU Industrial Automation Photoelectric Sensors

  • Photoelectric Sensor Polarized Retro-Reflective 12000mm Range 660nm Red Light 12-24VAC/DC Screw Terminal
  • Jameco Part no.: 2667063
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: PD86CNP12QPMU
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$134.45 ea

4 Weeks Lead Time


# of units Price
5+ $134.45
25+ $126.95
125+ $119.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Photoelectric Sensor Polarized Retro-Reflective 12000mm Range 660nm Red Light 12-24VAC/DC Screw Terminal

Features

  • Product Type: Photoelectric Sensors
  • Series: 510
  • Dimensions: 105 x 110 x 50 mm (LxWxH)
  • Harmonized Code: 85414090
  • ECCN: EAR99

Overview

Polarized Retro-Reflective Sensor, Range: 12000mm, Red Light 660nm, Power Supply 12-24VAC/DC, Screw TermInal Connection, 44x86x39 mm Housing



Report a problem
Suggest a product
Specification Value
Product TypePhotoelectric Sensor
Sensing Distance12 m
Termination StyleScrew Terminals
Voltage Rating12 V to 24 V AC/DC


Report a problem
Suggest a product
Jameco Register
;