*This product is subject to a tariff. See detail in the cart.
Pure Embedded 10/100 5 Port Industrial Ethernet Switch.
| Specification | Value |
|---|---|
| Product Type | Pure Embedded Ethernet Switch |
| Number of Ports | 5 |
| Type | Switch |
| Configuration | Fixed |
| Data Rate | 10/100 |
| Connector Type | TE MicroMatch-compatible |
| Input Voltage | 3.3 VDC to 5 VDC |
| IP Rating | N/A |
| Mounting Type | Chassis Mount |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Interface | 5x Ethernet |