Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Miniature Infrared Security System 7M Dc 9-15V

  • Jameco Part no.: 2130415
  • Manufacturer: Velleman
  • Manufacturer p/n: PEM7D
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8543.70.9860
You May Also Like
WSSA101 WSSA101
Velleman
$9.95
WSI102 WSI102
Velleman
$7.95
WSSA100 WSSA100
Velleman
$10.95
WSG3400 WSG3400
Velleman
$12.75
WSSA130 WSSA130
Velleman
$12.95
WSSA145 WSSA145
Velleman
$13.95

$89.95 ea

5 ship on Sep. 28

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $89.95
5+ $85.95
25+ $81.95

Request Larger Quantity Quote

MINI INFRARED SECURITY SYSTEM, 7mFeatures
  • easy to install
  • adjustable timer & volume
  • applications:
    • entry detection
    • automatic alarm warning
    • present detection
  • includes:
    • 1 x retro-reflection IR photoelectric beam sensor
    • 1 x power supply 110V / 9V DC / 250mA
    • 1 x alarm speaker (timer & volume adjustable)
Specifications
  • nominal detection range: 23ft
  • light source: IR LED
  • speaker:
    • power supply: DC 9-15V
    • speaker output: chime / off / alarm (selection through by switch)
    • duration audio signal: about 1 sec. for chime, 30 sec. for alarm
    • timer adjustable: 3 - 30sec. before alarm activation
    • volume adjustable: yes (from 0 to max)
  • working temperature: -4°F to +122°F
  • power supply: DC 9-15V regulated (adapter included)
  • total current consumption: < 130mA
  • standby current: 25mA
  • IP rating: IP44


Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit
Piece Count4


Report a problem
Suggest a product
Jameco Register
;