Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing PF32000T12BK230 Rack Thermal Management

  • 65 CFM Filter Fan 230 NEMA 12 Black
  • Jameco Part no.: 2622071
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: PF32000T12BK230
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$262.95 ea

8 Weeks Lead Time


# of units Price
1+ $262.95
5+ $248.75
25+ $238.85

Request Larger Quantity Quote

65 CFM Filter Fan, 230 NEMA 12 Black

Features

  • Material: N/A
  • Standards: csa, culus
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

65 CFM Filter Fan, 230 N12 - Black.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product Type65 CFM FILTER FAN T12
ComplianceCompliance Docs
Manufacturer SeriesPF32


Report a problem
Suggest a product
Jameco Register
;